Similar
Similar



IS42VM32800E-75BLI | |
|---|---|
DigiKey Part Number | IS42VM32800E-75BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM32800E-75BLI |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 256Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS42VM32800E-75BLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 8M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42VM32800K-6BLI | ISSI, Integrated Silicon Solution Inc | 226 | IS42VM32800K-6BLI-ND | € 8,37000 | Similar |
| IS42VM32800K-75BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM32800K-75BLI-ND | € 8,37000 | Similar |
