SDRAM Memory IC 64Mbit LVTTL 143 MHz 5.4 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S32200N-7BLI-TR

DigiKey Part Number
706-IS42S32200N-7BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S32200N-7BLI-TR
Description
IC DRAM 64MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 143 MHz 5.4 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
LVTTL
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 3,65290€ 9 132,25
Unit Price without VAT:€ 3,65290
Unit Price with VAT:€ 4,42001