IS42S16800F-6BL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: € 3,18402
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1 382
Unit Price: € 7,90000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 348
Unit Price: € 7,42000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1 103
Unit Price: € 6,83000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: € 0,00000
Datasheet
SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16800F-6BL

DigiKey Part Number
IS42S16800F-6BL-ND
Manufacturer
Manufacturer Product Number
IS42S16800F-6BL
Description
IC DRAM 128MBIT PAR 54TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types