
IS25WP064D-JBLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25WP064D-JBLE-TR-ND - Tape & Reel (TR) 706-IS25WP064D-JBLE-TRCT-ND - Cut Tape (CT) 706-IS25WP064D-JBLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25WP064D-JBLE-TR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI, DTR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,76900 | € 17,69 |
| 25 | € 1,71760 | € 42,94 |
| 50 | € 1,67880 | € 83,94 |
| 100 | € 1,63980 | € 163,98 |
| 250 | € 1,58840 | € 397,10 |
| 500 | € 1,54974 | € 774,87 |
| 1 000 | € 1,51144 | € 1 511,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,56201 | € 3 124,02 |
| 4 000 | € 1,52252 | € 6 090,08 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |
