
IS25WJ064F-JNLE | |
|---|---|
DigiKey Part Number | 706-IS25WJ064F-JNLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WJ064F-JNLE |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 1,40500 | € 14,05 |
| 25 | € 1,36640 | € 34,16 |
| 50 | € 1,33600 | € 66,80 |
| 100 | € 1,30550 | € 130,55 |
| 300 | € 1,25733 | € 377,20 |
| 500 | € 1,23500 | € 617,50 |
| 1 000 | € 1,20483 | € 1 204,83 |
| 5 000 | € 1,13609 | € 5 680,45 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,81500 |
