
ISP817BXSMT/R | |
|---|---|
DigiKey Part Number | 58-ISP817BXSMT/RTR-ND - Tape & Reel (TR) 58-ISP817BXSMT/RCT-ND - Cut Tape (CT) 58-ISP817BXSMT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817BXSMT/R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,30500 | € 3,05 |
| 100 | € 0,21890 | € 21,89 |
| 500 | € 0,18032 | € 90,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16759 | € 167,59 |
| 2 000 | € 0,15678 | € 313,56 |
| 3 000 | € 0,15122 | € 453,66 |
| 5 000 | € 0,14494 | € 724,70 |
| 7 000 | € 0,14120 | € 988,40 |
| 10 000 | € 0,13755 | € 1 375,50 |
| 25 000 | € 0,12949 | € 3 237,25 |
| 50 000 | € 0,12447 | € 6 223,50 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |