
SPK-I-81368 | |
|---|---|
DigiKey Part Number | 2685-SPK-I-81368-ND |
Manufacturer | |
Manufacturer Product Number | SPK-I-81368 |
Description | SPEAKER 4OHM 3W 95DB |
Customer Reference | |
Detailed Description | 4 Ohms Bone Conduction Transducer Speaker 3 W 800 Hz ~ 2 kHz Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Technology | Magnetic | |
Type | Bone Conduction Transducer | |
Frequency Range | 800 Hz ~ 2 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 95.00 | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Shape | Rectangular | |
Height - Seated (Max) | 0.295" (7.50mm) |



