
MOT-I-81565-42-84 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81565-42-84-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81565-42-84 |
Description | 42mm Planetary Gear Motor - Brus |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 160 RPM 92W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 160 RPM | |
Torque - Rated (oz-in / mNm) | 777.69 / 5491.72 | |
Power - Rated | 92W | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 5.193" (131.90mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Terminals | |
Gear Reduction Ratio | 84 | |
Torque - Max Momentary (oz-in / mNm) | 1527.61 / 10787.30 |
