
MOT-11HS-51-067-4 | |
|---|---|
DigiKey Part Number | 2685-MOT-11HS-51-067-4-ND |
Manufacturer | |
Manufacturer Product Number | MOT-11HS-51-067-4 |
Description | NEMA 11 HYBRID STEPPER MOTOR |
Customer Reference | |
Detailed Description | Stepper Motor Hybrid Frame Size 11 Step 670 mA 6.16VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Voltage - Rated | 6.16VDC | |
Current Rating (Amps) | 670 mA | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 16.66 / 117.68 | |
Size / Dimension | Square - 1.102" x 1.102" (28.00mm x 28.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 2.795" (71.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C |
