50 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP-R050-1.0-U

DigiKey Part Number
4423-VMP-R050-1.0-UTR-ND - Tape & Reel (TR)
4423-VMP-R050-1.0-UCT-ND - Cut Tape (CT)
4423-VMP-R050-1.0-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMP-R050-1.0-U
Description
RESISTOR - ISA-PLAN SHUNT, 0.05,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,23000€ 2,23
10€ 1,48500€ 14,85
25€ 1,28360€ 32,09
50€ 1,15740€ 57,87
100€ 1,04990€ 104,99
250€ 0,93220€ 233,05
500€ 0,85854€ 429,27
1 000€ 0,79594€ 795,94
5 000€ 0,79003€ 3 950,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 500€ 0,64545€ 8 068,12
Manufacturers Standard Package
Unit Price without VAT:€ 2,23000
Unit Price with VAT:€ 2,69830