
BVE-Z-R0001-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVE-Z-R0001-1.0TR-ND - Tape & Reel (TR) 4423-BVE-Z-R0001-1.0CT-ND - Cut Tape (CT) 4423-BVE-Z-R0001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVE-Z-R0001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,73000 | € 4,73 |
| 10 | € 3,21900 | € 32,19 |
| 25 | € 2,80880 | € 70,22 |
| 50 | € 2,55160 | € 127,58 |
| 100 | € 2,33300 | € 233,30 |
| 250 | € 2,09372 | € 523,43 |
| 500 | € 1,96190 | € 980,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,70900 | € 3 418,00 |
| 4 000 | € 1,61735 | € 6 469,40 |
| Unit Price without VAT: | € 4,73000 |
|---|---|
| Unit Price with VAT: | € 5,72330 |