
LFXTAL083260 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL083260TR-ND - Tape & Reel (TR) 1923-LFXTAL083260CT-ND - Cut Tape (CT) 1923-LFXTAL083260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL083260 |
Description | 32.0MHZ IQXC-42 2.0 X 1.6MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,27600 | € 2,76 |
| 25 | € 0,26080 | € 6,52 |
| 50 | € 0,25000 | € 12,50 |
| 100 | € 0,23980 | € 23,98 |
| 250 | € 0,22672 | € 56,68 |
| 500 | € 0,21736 | € 108,68 |
| 1 000 | € 0,20836 | € 208,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19486 | € 584,58 |
| 6 000 | € 0,18680 | € 1 120,80 |
| 9 000 | € 0,18224 | € 1 640,16 |
| 15 000 | € 0,17666 | € 2 649,90 |
| 21 000 | € 0,17308 | € 3 634,68 |
| 30 000 | € 0,16937 | € 5 081,10 |
| 36 000 | € 0,16750 | € 6 030,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |