


LFXTAL061486 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL061486TR-ND - Tape & Reel (TR) 1923-LFXTAL061486CT-ND - Cut Tape (CT) 1923-LFXTAL061486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL061486 |
Description | CRYSTAL 8.1920MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL061486 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,88600 | € 8,86 |
| 25 | € 0,83760 | € 20,94 |
| 50 | € 0,80300 | € 40,15 |
| 100 | € 0,76980 | € 76,98 |
| 250 | € 0,72792 | € 181,98 |
| 500 | € 0,69780 | € 348,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,66896 | € 668,96 |
| 2 000 | € 0,64132 | € 1 282,64 |
| 3 000 | € 0,62569 | € 1 877,07 |
| 5 000 | € 0,60655 | € 3 032,75 |
| 7 000 | € 0,59427 | € 4 159,89 |
| 10 000 | € 0,58154 | € 5 815,40 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |
