


LFXTAL056583 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL056583TR-ND - Tape & Reel (TR) 1923-LFXTAL056583CT-ND - Cut Tape (CT) 1923-LFXTAL056583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL056583 |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL056583 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-10.000MAHE-T | TXC CORPORATION | 178 | 887-1774-1-ND | € 0,76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,71500 | € 7,15 |
| 25 | € 0,67600 | € 16,90 |
| 50 | € 0,64820 | € 32,41 |
| 100 | € 0,62130 | € 62,13 |
| 250 | € 0,58752 | € 146,88 |
| 500 | € 0,56322 | € 281,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53992 | € 539,92 |
| 2 000 | € 0,51760 | € 1 035,20 |
| 3 000 | € 0,50498 | € 1 514,94 |
| 5 000 | € 0,48953 | € 2 447,65 |
| 7 000 | € 0,47962 | € 3 357,34 |
| 10 000 | € 0,46933 | € 4 693,30 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |