
LFSPXO084281 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO084281TR-ND - Tape & Reel (TR) 1923-LFSPXO084281CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LFSPXO084281 |
Description | XTAL OSC XO 156.25MHZ LVPECL 3.3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,31000 | € 8,31 |
| 10 | € 7,21900 | € 72,19 |
| 25 | € 6,82720 | € 170,68 |
| 50 | € 6,54520 | € 327,26 |
| 100 | € 6,27520 | € 627,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 5,51501 | € 16 545,03 |
| Unit Price without VAT: | € 8,31000 |
|---|---|
| Unit Price with VAT: | € 10,05510 |