12 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

LFSPXO056168

DigiKey Part Number
1923-LFSPXO056168TR-ND - Tape & Reel (TR)
1923-LFSPXO056168CT-ND - Cut Tape (CT)
1923-LFSPXO056168DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO056168
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO056168 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
3mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-1618-120-BN-TRECS Inc.2 299XC1965CT-ND€ 1,46000Direct
In-Stock: 2 588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,40000€ 1,40
10€ 1,21800€ 12,18
25€ 1,15160€ 28,79
50€ 1,10420€ 55,21
100€ 1,05850€ 105,85
250€ 1,00092€ 250,23
500€ 0,95958€ 479,79
1 000€ 0,91992€ 919,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,86045€ 2 581,35
6 000€ 0,82497€ 4 949,82
9 000€ 0,80491€ 7 244,19
Manufacturers Standard Package
Unit Price without VAT:€ 1,40000
Unit Price with VAT:€ 1,69400