

LFSPXO052977 | |
|---|---|
DigiKey Part Number | 1923-1766-2-ND - Tape & Reel (TR) 1923-1766-1-ND - Cut Tape (CT) 1923-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO052977 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 10 | € 1,43300 | € 14,33 |
| 25 | € 1,35440 | € 33,86 |
| 50 | € 1,29860 | € 64,93 |
| 100 | € 1,24490 | € 124,49 |
| 250 | € 1,17732 | € 294,33 |
| 500 | € 1,12862 | € 564,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,08201 | € 1 082,01 |
| 2 000 | € 1,03735 | € 2 074,70 |
| 3 000 | € 1,01210 | € 3 036,30 |
| 5 000 | € 0,98119 | € 4 905,95 |
| 7 000 | € 0,96135 | € 6 729,45 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 1,99650 |