
LFSPXO025726 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025726TR-ND - Tape & Reel (TR) 1923-LFSPXO025726CT-ND - Cut Tape (CT) 1923-LFSPXO025726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025726 |
Description | 14.74560MHZ CFPS-39 SURFACE MOUN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,06100 | € 10,61 |
| 25 | € 1,00280 | € 25,07 |
| 50 | € 0,96120 | € 48,06 |
| 100 | € 0,92150 | € 92,15 |
| 250 | € 0,87140 | € 217,85 |
| 500 | € 0,83538 | € 417,69 |
| 1 000 | € 0,80086 | € 800,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,74908 | € 2 247,24 |
| 6 000 | € 0,71818 | € 4 309,08 |
| 9 000 | € 0,70072 | € 6 306,48 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |