



IBT-QTL-AMC-RAK3172 | |
|---|---|
DigiKey Part Number | 3430-IBT-QTL-AMC-RAK3172-ND |
Manufacturer | |
Manufacturer Product Number | IBT-QTL-AMC-RAK3172 |
Description | QTOP ARDUINO MKR COMPATIBLE LORA |
Customer Reference | |
Detailed Description | Arduino MKR qTop Transceiver; LoRa® (LoRaWAN®) 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IOT-BOTS.COM | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Arduino MKR | |
Note | - |


