
ISL95810WIRT8Z | |
|---|---|
DigiKey Part Number | 2156-ISL95810WIRT8Z-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL95810WIRT8Z |
Description | DIGITAL POTENTIOMETER, 1 FUNC, 1 |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 |
| Bulk: | 7473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | € 1,57488 | € 258,28 |
| Unit Price without VAT: | € 1,57488 |
|---|---|
| Unit Price with VAT: | € 1,90560 |
