
AUIRGPS4070D0 | |
|---|---|
DigiKey Part Number | 2156-AUIRGPS4070D0-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRGPS4070D0 |
Description | IGBT TRENCH 600V 240A TO274-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 240 A 750 W Through Hole PG-TO274-3-903 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 240 A | |
Current - Collector Pulsed (Icm) | 360 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 120A | |
Power - Max | 750 W | |
Switching Energy | 5.7mJ (on), 4.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 250 nC | |
Td (on/off) @ 25°C | 40ns/140ns | |
Test Condition | 400V, 120A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 210 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-274AA | |
Supplier Device Package | PG-TO274-3-903 | |
Base Product Number |
| Bulk: | 282 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | € 11,36000 | € 261,28 |
| Unit Price without VAT: | € 11,36000 |
|---|---|
| Unit Price with VAT: | € 13,74560 |