
AUIRF9540N | |
|---|---|
DigiKey Part Number | 2156-AUIRF9540N-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRF9540N |
Description | AUTOMOTIVE POWER MOSFET |
Customer Reference | |
Detailed Description | P-Channel 100 V 23A (Tc) 140W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF9540N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 97 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | € 1,32147 | € 260,33 |
| Unit Price without VAT: | € 1,32147 |
|---|---|
| Unit Price with VAT: | € 1,59898 |

