
24V-MB100-3000K-39FT | |
|---|---|
DigiKey Part Number | 1647-24V-MB100-3000K-39FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24V-MB100-3000K-39FT |
Description | LED MOD WM WHT LNR STRP 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 12000.0mm L x 8.00mm W (50.40mm L per Segment) | |
Height | 6.35mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 214,07542 | € 51 378,10 |
| Unit Price without VAT: | € 214,07542 |
|---|---|
| Unit Price with VAT: | € 259,03126 |



