NDQ48PFQ-7NIT TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 242
Unit Price: € 34,12000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 22,61480
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: € 26,89062
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: € 8,27954
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x10.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x10.6)
78-TFBGA

NDQ48PFQ-7NIT TR

DigiKey Part Number
1982-NDQ48PFQ-7NITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDQ48PFQ-7NIT TR
Description
IC DRAM 4GBIT POD 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x10.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 8
Memory Interface
POD
Clock Frequency
1.333 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x10.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.