Parametric Equivalent
Parametric Equivalent



NDQ46PFI-6NIT TR | |
|---|---|
DigiKey Part Number | 1982-NDQ46PFI-6NITTR-ND - Tape & Reel (TR) 1982-NDQ46PFI-6NITTRCT-ND - Cut Tape (CT) 1982-NDQ46PFI-6NITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDQ46PFI-6NIT TR |
Description | IC DRAM 4GBIT POD 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |

