
X-1584 | |
|---|---|
DigiKey Part Number | X-1584-ND |
Manufacturer | |
Manufacturer Product Number | X-1584 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1CT:1.79CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.79CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.350" L x 0.500" W (8.89mm x 12.70mm) | |
Height - Seated (Max) | 0.172" (4.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 32,83850 | € 1 970,31 |
| Unit Price without VAT: | € 32,83850 |
|---|---|
| Unit Price with VAT: | € 39,73459 |
