


10GB-6011NLT | |
|---|---|
DigiKey Part Number | 1902-10GB-6011NLTTR-ND - Tape & Reel (TR) 1902-10GB-6011NLTCT-ND - Cut Tape (CT) 1902-10GB-6011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10GB-6011NLT |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.725" L x 0.480" W (18.42mm x 12.19mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,10000 | € 40,10 |
| 10 | € 36,06900 | € 360,69 |
| 25 | € 34,56600 | € 864,15 |
| 50 | € 33,46700 | € 1 673,35 |
| 100 | € 33,34090 | € 3 334,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 30,77297 | € 9 231,89 |
| Unit Price without VAT: | € 40,10000 |
|---|---|
| Unit Price with VAT: | € 48,52100 |