
10GB-6010NLT | |
|---|---|
DigiKey Part Number | 1902-10GB-6010NLTTR-ND - Tape & Reel (TR) 1902-10GB-6010NLTCT-ND - Cut Tape (CT) 1902-10GB-6010NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10GB-6010NLT |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.605" L x 0.547" W (15.37mm x 13.89mm) | |
Height - Seated (Max) | 0.255" (6.47mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,29000 | € 31,29 |
| 10 | € 28,15700 | € 281,57 |
| 25 | € 26,98760 | € 674,69 |
| 50 | € 26,97100 | € 1 348,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 24,03137 | € 7 209,41 |
| Unit Price without VAT: | € 31,29000 |
|---|---|
| Unit Price with VAT: | € 37,86090 |
