
IN-S63WTR | |
|---|---|
DigiKey Part Number | 1830-IN-S63WTR-ND - Tape & Reel (TR) 1830-IN-S63WTRCT-ND - Cut Tape (CT) 1830-IN-S63WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63WTR |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,18600 | € 1,86 |
| 100 | € 0,13140 | € 13,14 |
| 500 | € 0,10648 | € 53,24 |
| 1 000 | € 0,09824 | € 98,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08762 | € 262,86 |
| 6 000 | € 0,08220 | € 493,20 |
| 9 000 | € 0,07942 | € 714,78 |
| 15 000 | € 0,07627 | € 1 144,05 |
| 21 000 | € 0,07440 | € 1 562,40 |
| 30 000 | € 0,07257 | € 2 177,10 |
| 75 000 | € 0,06853 | € 5 139,75 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |
