
Category | Sensor AR1335 |
Manufacturer InnoWave | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 1.1um x 1.1um |
Color RGB | Supplier Device Package Module |
Resolution 3840 x 2160 | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Shutter Rolling | Height (Max) 0.207" (5.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,99000 | € 50,99 |
| Unit Price without VAT: | € 50,99000 |
|---|---|
| Unit Price with VAT: | € 61,69790 |




