RGB 2048 x 1536 Rolling CMOS MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INV-AR0330FF-3MP

DigiKey Part Number
5786-INV-AR0330FF-3MP-ND
Manufacturer
Manufacturer Product Number
INV-AR0330FF-3MP
Description
OnSemi AR0330 3MP Camera Module
Customer Reference
Detailed Description
RGB 2048 x 1536 Rolling CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor
AR0330
Manufacturer
InnoWave
Type
CMOS
Packaging
Bulk
Interface
MIPI
Part Status
Active
Pixel Size
2.2um x 2.2um
Color
RGB
Supplier Device Package
Module
Resolution
2048 x 1536
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Shutter
Rolling
Height (Max)
0.669" (17.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 50 days from InnoWave Design
A separate € 17,00 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 42,50000€ 42,50
Unit Price without VAT:€ 42,50000
Unit Price with VAT:€ 51,42500