
Maglamp 150WL | |
|---|---|
DigiKey Part Number | 4960-Maglamp150WLTB-ND |
Manufacturer | |
Manufacturer Product Number | Maglamp 150WL |
Description | Magnification Lamp ESD / Single |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5.91" (150.00mm) LED, 14W |
Datasheet | Datasheet |
Category | Lens Style/Size 5.91" (150.00mm) |
Manufacturer INNOSCOPES | Bulb LED, 14W |
Packaging Bulk | Color Black |
Part Status Active | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Magnifier |


