
INNO-I68-IM-B32-IM-32BD | |
|---|---|
DigiKey Part Number | 4960-INNO-I68-IM-B32-IM-32BDTB-ND |
Manufacturer | |
Manufacturer Product Number | INNO-I68-IM-B32-IM-32BD |
Description | I-68 Microscope head/ IM-B32 Dua |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 47x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INNOSCOPES | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 7x ~ 47x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Arm, Clamp, Lens, Microscope, Ring Light | |
Weight | 28 lbs (12.7 kg) |