
IM-B32 Dual Arm Ball Bearing | |
|---|---|
DigiKey Part Number | 4960-IM-B32DualArmBallBearingTB-ND |
Manufacturer | |
Manufacturer Product Number | IM-B32 Dual Arm Ball Bearing |
Description | Dual Arm Ball bearing stand, Dia |
Customer Reference | |
Detailed Description | Arm, Telescoping 25.0" (635.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INNOSCOPES | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Arm, Telescoping | |
Arm Length | 25.0" (635.0mm) | |
Base Size | - | |
For Use With/Related Products | Microscope |