
IM-32A Articulating Arm | |
|---|---|
DigiKey Part Number | 4960-IM-32AArticulatingArmTB-ND |
Manufacturer | |
Manufacturer Product Number | IM-32A Articulating Arm |
Description | Aluminum steel Articulating Arm |
Customer Reference | |
Detailed Description | Arm, Articulating 0.1" (1.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INNOSCOPES | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Arm, Articulating | |
Arm Length | 0.1" (1.4mm) | |
Base Size | - | |
For Use With/Related Products | Arm, Microphone |
