DESDM-08GS02SW1SK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: € 24,25000

Parametric Equivalent


Flexxon Pte Ltd
In Stock: 0
Unit Price: € 12,59000
Datasheet
Memory Card microSD™ 8GB Class 10, UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESDM-08GS02SW1SK

DigiKey Part Number
4265-DESDM-08GS02SW1SK-ND
Manufacturer
Manufacturer Product Number
DESDM-08GS02SW1SK
Description
MEM CARD MICROSD 8GB 10UHS 1 MLC
Customer Reference
Detailed Description
Memory Card microSD™ 8GB Class 10, UHS Class 1 MLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
8GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 171,69000€ 171,69
10€ 158,10600€ 1 581,06
25€ 152,85240€ 3 821,31
50€ 148,96360€ 7 448,18
Manufacturers Standard Package
Unit Price without VAT:€ 171,69000
Unit Price with VAT:€ 207,74490