XDPS21081XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2 500
Unit Price: € 3,01000
Datasheet
XDPS21081XUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDPS21081XUMA1

DigiKey Part Number
448-XDPS21081XUMA1TR-ND - Tape & Reel (TR)
448-XDPS21081XUMA1CT-ND - Cut Tape (CT)
448-XDPS21081XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDPS21081XUMA1
Description
XDP SMPS TV/PC
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC PG-DSO-12-20
Datasheet
 Datasheet
EDA/CAD Models
XDPS21081XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.2V ~ 20.5V
Frequency - Switching
23kHz ~ 139.1kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes