
TLE7257LEXUMA1 | |
|---|---|
DigiKey Part Number | TLE7257LEXUMA1TR-ND - Tape & Reel (TR) TLE7257LEXUMA1CT-ND - Cut Tape (CT) TLE7257LEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7257LEXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSON81 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7257LEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,66400 | € 6,64 |
| 25 | € 0,60000 | € 15,00 |
| 100 | € 0,52940 | € 52,94 |
| 250 | € 0,49576 | € 123,94 |
| 500 | € 0,47542 | € 237,71 |
| 1 000 | € 0,45870 | € 458,70 |
| 2 500 | € 0,44103 | € 1 102,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,43038 | € 2 151,90 |
| 10 000 | € 0,42162 | € 4 216,20 |
| 15 000 | € 0,41724 | € 6 258,60 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |

