Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 12A 21-PowerUFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA38813XUMA1

DigiKey Part Number
448-TDA38813XUMA1TR-ND - Tape & Reel (TR)
448-TDA38813XUMA1CT-ND - Cut Tape (CT)
448-TDA38813XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA38813XUMA1
Description
IC REG BUCK ADJ 12A TSNP-21-1
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 12A 21-PowerUFQFN
Datasheet
 Datasheet
EDA/CAD Models
TDA38813XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
600kHz, 800kHz, 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-TSNP-21-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,15000€ 2,15
10€ 1,59700€ 15,97
25€ 1,45760€ 36,44
100€ 1,30420€ 130,42
250€ 1,23092€ 307,73
500€ 1,18680€ 593,40
1 000€ 1,15049€ 1 150,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,10563€ 3 316,89
6 000€ 1,08367€ 6 502,02
Manufacturers Standard Package
Unit Price without VAT:€ 2,15000
Unit Price with VAT:€ 2,60150