
TC1798F512F300EPABKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC1798F512F300EPABKXUMA2TR-ND - Tape & Reel (TR) 448-TC1798F512F300EPABKXUMA2CT-ND - Cut Tape (CT) 448-TC1798F512F300EPABKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1798F512F300EPABKXUMA2 |
Description | IC MCU 32BIT 4MB FLASH 516LFBGA |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 300MHz 4MB (4M x 8) FLASH PG-LFBGA-516-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1798F512F300EPABKXUMA2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 192K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 288K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.235V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 64x12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, EBI/EMI, FlexRay, MLI, MSC, SSC | Supplier Device Package PG-LFBGA-516-5 |
Peripherals DMA, POR, WDT | Package / Case 516-LFBGA |
Number of I/O 238 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 23,30364 | € 11 651,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,78000 | € 41,78 |
| 10 | € 34,08300 | € 340,83 |
| 25 | € 32,15920 | € 803,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,25000 | € 34,25 |
| 10 | € 27,93700 | € 279,37 |
| 25 | € 26,36000 | € 659,00 |
| 100 | € 24,62710 | € 2 462,71 |
| 250 | € 23,80124 | € 5 950,31 |
| Unit Price without VAT: | € 34,25000 |
|---|---|
| Unit Price with VAT: | € 41,44250 |