
S2GOMEMSMICIM69DTOBO1 | |
|---|---|
DigiKey Part Number | 448-S2GOMEMSMICIM69DTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | S2GOMEMSMICIM69DTOBO1 |
Description | BOARD |
Customer Reference | |
Detailed Description | IM69D130 Microphone Audio Shield2Go Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Shield2Go | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | IM69D130 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



