
S25FS512SAGBHI210 | |
|---|---|
DigiKey Part Number | S25FS512SAGBHI210-ND |
Manufacturer | |
Manufacturer Product Number | S25FS512SAGBHI210 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,76000 | € 6,76 |
| 10 | € 6,28800 | € 62,88 |
| 25 | € 6,09840 | € 152,46 |
| 50 | € 5,95440 | € 297,72 |
| 100 | € 5,81090 | € 581,09 |
| 338 | € 5,56163 | € 1 879,83 |
| 676 | € 5,42207 | € 3 665,32 |
| 1 014 | € 5,34145 | € 5 416,23 |
| Unit Price without VAT: | € 6,76000 |
|---|---|
| Unit Price with VAT: | € 8,17960 |
