
S25FS128SAGMFB100 | |
|---|---|
DigiKey Part Number | 448-S25FS128SAGMFB100-ND |
Manufacturer | |
Manufacturer Product Number | S25FS128SAGMFB100 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,37000 | € 4,37 |
| 10 | € 4,07300 | € 40,73 |
| 25 | € 3,95240 | € 98,81 |
| 50 | € 3,86040 | € 193,02 |
| 100 | € 3,76870 | € 376,87 |
| 280 | € 3,63350 | € 1 017,38 |
| 560 | € 3,54341 | € 1 984,31 |
| 1 120 | € 3,45452 | € 3 869,06 |
| Unit Price without VAT: | € 4,37000 |
|---|---|
| Unit Price with VAT: | € 5,28770 |