


S25FL064LABNFA011 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABNFA011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABNFA011 |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 485 | € 0,96028 | € 1 426,02 |
| Unit Price without VAT: | € 0,96028 |
|---|---|
| Unit Price with VAT: | € 1,16194 |
