
KITLGMBBOM503TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITLGMBBOM503TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITLGMBBOM503TOBO1 |
Description | EVAL MOTHER BOARD W/GD |
Customer Reference | |
Detailed Description | - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
