
IR3742MTRPBF | |
|---|---|
DigiKey Part Number | IR3742MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3742MTRPBF |
Description | IC HALF BRIDGE DRIVER 20A 17QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 17-PQFN (5x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 20A |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 7.5V |
Series | Voltage - Load 1V ~ 21V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Status Flag |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Temperature, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 17-PowerVQFN |
Load Type Inductive | Supplier Device Package 17-PQFN (5x6) |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 4mOhm LS, 8mOhm HS |