


IPP175N20NM6AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP175N20NM6AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP175N20NM6AKSA1 |
Description | IPP175N20NM6AKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.7A (Ta), 61A (Tc) 3.8W (Ta), 203W (Tc) Through Hole PG-TO220-3-U04 |
Datasheet | Datasheet |
EDA/CAD Models | IPP175N20NM6AKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 38A, 15V | |
Vgs(th) (Max) @ Id | 4.5V @ 105µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 203W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U04 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,75000 | € 2,75 |
| 50 | € 1,37360 | € 68,68 |
| 100 | € 1,24070 | € 124,07 |
| 500 | € 1,00776 | € 503,88 |
| 1 000 | € 0,93292 | € 932,92 |
| 2 000 | € 0,89255 | € 1 785,10 |
| Unit Price without VAT: | € 2,75000 |
|---|---|
| Unit Price with VAT: | € 3,32750 |
