
IPP091N06N G | |
|---|---|
DigiKey Part Number | IPP091N06NG-ND |
Manufacturer | |
Manufacturer Product Number | IPP091N06N G |
Description | MOSFET N-CHAN TO-220 |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.1mOhm @ 80A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 130µA |
Series | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 30 V |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
FET Type | Supplier Device Package PG-TO220-3 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 60 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |