MFR Recommended

IPD85P04P407ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD85P04P407ATMA1TR-ND - Tape & Reel (TR) 448-IPD85P04P407ATMA1CT-ND - Cut Tape (CT) 448-IPD85P04P407ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD85P04P407ATMA1 |
Description | MOSFET P-CH 40V 85A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 40 V 85A (Tc) 88W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6085 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 88W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 85A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD85P04P407ATMA2 | Infineon Technologies | 7 542 | 448-IPD85P04P407ATMA2CT-ND | € 1,90000 | MFR Recommended |
