
IPB015N06NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB015N06NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB015N06NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB015N06NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB015N06NF2SATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 37A (Ta), 195A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB015N06NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 186µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 233 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,04000 | € 3,04 |
| 10 | € 1,98200 | € 19,82 |
| 100 | € 1,37850 | € 137,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,06294 | € 850,35 |
| 1 600 | € 0,98928 | € 1 582,85 |
| 2 400 | € 0,95177 | € 2 284,25 |
| 4 000 | € 0,90963 | € 3 638,52 |
| 5 600 | € 0,90323 | € 5 058,09 |
| Unit Price without VAT: | € 3,04000 |
|---|---|
| Unit Price with VAT: | € 3,67840 |

